-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3815
|
Newark | Terminal, Female Disconnect, 3.18Mm, Red, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520932-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7325 |
|
$0.1890 / $0.3430 | Buy Now |
DISTI #
46Y9233
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Ultra-Fast Plus Faston Series, 0.11" X 0.02" Rohs Compliant: Yes |Amp Te Connectivity 2-520932-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.3830 | Buy Now |
DISTI #
A27844CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13857 In Stock |
|
$0.1518 / $0.3300 | Buy Now |
DISTI #
2-520932-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Strip - Tape and Reel (Alt: 2-520932-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 2100012000 Factory Stock |
|
$0.1073 | Buy Now |
DISTI #
70C3815
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 18.66mm 6.98mm Tin Strip - Bulk (Alt: 70C3815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 7525 Partner Stock |
|
$0.2160 / $0.3430 | Buy Now |
DISTI #
571-25209322
|
Mouser Electronics | Terminals 110 ULTRA-FAST PLUS Reel of 3000 RoHS: Compliant | 3000 |
|
$0.1630 / $0.1960 | Buy Now |
DISTI #
571-25209322-CT
|
Mouser Electronics | Terminals 110 ULTRA-FAST PLUS Cut Strip of 100 RoHS: Compliant | 500 |
|
$0.2770 | Buy Now |
DISTI #
571-25209322-MR
|
Mouser Electronics | Terminals 110 ULTRA-FAST PLUS Reel of 500 RoHS: Compliant | 500 |
|
$0.2170 / $0.2630 | Buy Now |
DISTI #
V36:1790_11789063
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 18.7mm Tin Reel/Strip RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2409 | Americas - 3000 |
|
$0.1346 / $0.1805 | Buy Now |
DISTI #
V72:2272_11789063
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 18.7mm Tin Reel/Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2700 |
|
$0.1823 / $0.3246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520932-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520932-2
TE Connectivity
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |