-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-520403-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5487
|
Newark | Terminal, Female Disconnect, 0.187In Red, Product Range:Ultra-Fast Plus Faston Series, Terminal Ty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1894 |
|
$0.1110 | Buy Now |
DISTI #
87X2835
|
Newark | Mini-Reel Of 2-520403-2 187 Ultra-Fast Plus 22-18 |Amp Te Connectivity 2-520403-2 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A27848CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1070 In Stock |
|
$0.1454 / $0.3200 | Buy Now |
DISTI #
2-520403-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip (Alt: 2-520403-2) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 6 Weeks, 0 Days |
8100 |
|
$0.1274 / $0.1307 | Buy Now |
DISTI #
72C5487
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip - Bulk (Alt: 72C5487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk |
1894 Partner Stock |
|
$0.2000 / $0.3330 | Buy Now |
DISTI #
571-25204032
|
Mouser Electronics | Terminals 187 ULTRA-FAST PLUS Reel of 2700 RoHS: Compliant | 29700 |
|
$0.1420 / $0.1750 | Buy Now |
DISTI #
571-25204032-CT
|
Mouser Electronics | Terminals 187 ULTRA-FAST PLUS Cut Strip of 100 RoHS: Compliant | 1200 |
|
$0.2610 | Buy Now |
DISTI #
571-25204032-MR
|
Mouser Electronics | Terminals 187 ULTRA-FAST PLUS Reel of 500 RoHS: Compliant | 500 |
|
$0.2070 / $0.2490 | Buy Now |
DISTI #
70085330
|
RS | CONNECTOR, RECEPTACLE, ULTRAFAST PLUS 187, 22-18 AWG | TE Connectivity 2-520403-2 RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 / $0.3230 | RFQ |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 Lead time: 6 Weeks Container: Reel |
37800 Reel |
|
$0.1210 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520403-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520403-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 TPBR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |