-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0109
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Rohs Compliant: Yes |Amp Te Connectivity 2-520401-2 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 2700 |
|
$0.1510 / $0.1780 | Buy Now |
DISTI #
90F3747
|
Newark | Terminal, Female Disconnect, 0.187In Red, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520401-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8203 |
|
$0.1970 | Buy Now |
DISTI #
32AH7305
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Ultra-Fast Plus Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Rohs Compliant: Yes |Amp Te Connectivity 2-520401-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
82AC1163
|
Newark | 2-520401-2 Rohs Compliant: Yes |Amp Te Connectivity 2-520401-2 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
A27846CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
180420 In Stock |
|
$0.1353 / $0.2100 | Buy Now |
DISTI #
2-520401-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip (Alt: 2-520401-2) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 3 Weeks, 0 Days | 35100 |
|
$0.1098 | Buy Now |
DISTI #
90F3747
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.7mm 8.53mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 90F3747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 8203 Partner Stock |
|
$0.2760 | Buy Now |
DISTI #
571-25204012
|
Mouser Electronics | Terminals 187 ULTRA-FAST PLUS Reel of 2700 RoHS: Compliant | 54000 |
|
$0.1420 / $0.1750 | Buy Now |
DISTI #
571-25204012-MR
|
Mouser Electronics | Terminals 187 ULTRA-FAST PLUS Reel of 1000 RoHS: Compliant | 4000 |
|
$0.2070 | Buy Now |
DISTI #
571-25204012-CT
|
Mouser Electronics | Terminals 187 ULTRA-FAST PLUS Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.2490 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520401-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520401-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |