-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5142
|
Newark | Quick Disconnect Terminal, Female Flag Disconnect, Ultra-Fast Faston Series, 0.187" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 2-520337-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13672 |
|
$0.2250 / $0.2930 | Buy Now |
DISTI #
90F3711
|
Newark | Terminal, Flag Disconnect, 4.75Mm, Red, Product Range:Ultra-Fast Faston 187 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520337-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 863 |
|
$0.1720 | Buy Now |
DISTI #
A27835-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33299 In Stock |
|
$0.2220 / $0.4600 | Buy Now |
DISTI #
90F3711
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 16.14mm 13.08mm Tin Loose Piece - Bulk (Alt: 90F3711) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 863 Partner Stock |
|
$0.2650 / $0.4580 | Buy Now |
DISTI #
571-25203372
|
Mouser Electronics | Terminals ULTRA FAST FLAG 22-18 AWG RoHS: Compliant | 14335 |
|
$0.1930 / $0.4700 | Buy Now |
DISTI #
E02:0323_02042657
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 16.14mm Tin Carton Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2305 | Europe - 22465 |
|
$0.1679 / $0.2690 | Buy Now |
DISTI #
V99:2348_11789770
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 16.14mm Tin Carton Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 | Americas - 1528 |
|
$0.2210 / $0.3206 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 75000Box |
|
$0.1090 / $0.1130 | Buy Now |
|
Bisco Industries | 24 |
|
Buy Now | ||
DISTI #
AMP2-520337-2
|
Heilind Electronics | 187 ULTRA-FAST FLAG 22-18 TPBR | Americas - 7065 in Stock |
|
$0.2651 / $0.3352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520337-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520337-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON, 94V-2 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |