-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9669
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red Rohs Compliant: Yes |Amp Te Connectivity 2-520336-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2629 |
|
$0.3450 / $0.3860 | Buy Now |
DISTI #
27X7158
|
Newark | Terminal, Flag Disconnect, 0.187In, Red, Full Reel, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520336-2 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2300 | Buy Now |
DISTI #
90F3728
|
Newark | Terminal, Flag Disconnect, 0.187In, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520336-2 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
A27835CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37805 In Stock |
|
$0.1901 / $0.4100 | Buy Now |
DISTI #
2-520336-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 16.14mm 13.08mm Tin Strip - Tape and Reel (Alt: 2-520336-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
$0.1885 / $0.2129 | Buy Now |
DISTI #
571-25203362
|
Mouser Electronics | Terminals ULTRA FAST FLG REEL Reel of 2200 RoHS: Compliant | 74800 |
|
$0.2070 / $0.2530 | Buy Now |
DISTI #
571-25203362-CT
|
Mouser Electronics | Terminals ULTRA FAST FLG REEL Cut Strip of 100 RoHS: Compliant | 1300 |
|
$0.3250 | Buy Now |
DISTI #
571-25203362-MR
|
Mouser Electronics | Terminals ULTRA FAST FLG REEL Reel of 1000 RoHS: Compliant | 1000 |
|
$0.3250 | Buy Now |
DISTI #
V36:1790_11789769
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 16.14mm Tin T/R RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 5 Weeks Date Code: 2320 | Americas - 24200 |
|
$0.1788 / $0.2050 | Buy Now |
DISTI #
E02:0323_02369692
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 16.14mm Tin T/R RoHS: Compliant Min Qty: 8800 Package Multiple: 2200 Lead time: 21 Weeks Date Code: 2303 | Europe - 8800 |
|
$0.1912 / $0.1925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520336-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520336-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON, 94V-2 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |