-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5812
|
Newark | Terminals 110 Ultra Fast 22-18 Reel Of 2000 |Amp Te Connectivity 2-520306-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 52000 |
|
$0.1810 | Buy Now |
DISTI #
88H0763
|
Newark | Terminal, Female Disconnect, 0.125In Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.51Mm, Tab Size - Imperial:0.11" X 0.02", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520306-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1810 / $0.3220 | Buy Now |
DISTI #
A27800CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1673 In Stock |
|
$0.1365 / $0.3100 | Buy Now |
DISTI #
2-520306-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.97mm 6.98mm Tin Strip (Alt: 2-520306-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 1000060000 Factory Stock |
|
$0.1354 / $0.1529 | Buy Now |
DISTI #
88H0763
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.97mm 6.98mm Tin Strip - Bulk (Alt: 88H0763) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1940 / $0.3220 | Buy Now |
DISTI #
571-2-520306-2
|
Mouser Electronics | Terminals 110 ULTRA FAST 22-18 Reel of 2000 RoHS: Compliant | 2000 |
|
$0.1430 / $0.1930 | Buy Now |
DISTI #
571-2-520306-2-CT
|
Mouser Electronics | Terminals 110 ULTRA FAST 22-18 Cut Strip of 100 RoHS: Compliant | 800 |
|
$0.2630 | Buy Now |
DISTI #
571-2-520306-2-MR
|
Mouser Electronics | Terminals 110 ULTRA FAST 22-18 Reel of 500 RoHS: Compliant | 0 |
|
$0.2090 / $0.2510 | Order Now |
DISTI #
V36:1790_11789766
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 22.01mm Tin Reel/Strip Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2305 | Americas - 30000 |
|
$0.1345 / $0.1687 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520306-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520306-2
TE Connectivity
ULTRA-FAST .110/.125 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |