-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 TPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-520274-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8641
|
Newark | 187 Ultra-Fast Rcpt 22-18 Tpbr |Amp Te Connectivity 2-520274-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 110000 |
|
$0.1530 / $0.1740 | Buy Now |
DISTI #
24C0841
|
Newark | Terminal, Female Disconnect, 0.187In Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Fe... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2711 |
|
$0.1710 | Buy Now |
DISTI #
96AC5874
|
Newark | 2-520274-2 Rohs Compliant: Yes |Amp Te Connectivity 2-520274-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1740 | Buy Now |
DISTI #
A27809CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
84337 In Stock |
|
$0.1170 / $0.2800 | Buy Now |
DISTI #
2-520274-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.74mm 8.53mm Tin Strip - Tape and Reel (Alt: 2-520274-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel |
3187 24000 Factory Stock |
|
$0.0758 | Buy Now |
DISTI #
24C0841
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.74mm 8.53mm Tin Strip - Product that comes on tape, but is n... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack |
2711 Partner Stock |
|
$0.2910 | Buy Now |
DISTI #
571-25202742
|
Mouser Electronics | Terminals .187 FASTON RoHS: Compliant | 30000 |
|
$0.1230 / $0.1650 | Buy Now |
DISTI #
571-25202742-CT
|
Mouser Electronics | Terminals .187 FASTON Cut Strip of 100 RoHS: Compliant | 2300 |
|
$0.2180 | Buy Now |
DISTI #
571-25202742-LP
|
Mouser Electronics | Terminals .187 FASTON Loose Piece RoHS: Compliant | 2094 |
|
$0.2640 / $0.3800 | Buy Now |
DISTI #
571-2-520274-2-MR
|
Mouser Electronics | Terminals .187 FASTON Reel of 1000 RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520274-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520274-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 TPPB
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |