-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3665
|
Newark | Female Disconnect, 4.75Mm, 18Awg, Red, Product Range:187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520262-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5667 |
|
$0.1730 / $0.2200 | Buy Now |
DISTI #
A113202-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15179 In Stock |
|
$0.1510 / $0.3200 | Buy Now |
DISTI #
2-520262-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.74mm 8.53mm Tin Loose Piece - Bulk (Alt: 2-520262-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Bulk | 16000 Factory Stock |
|
$0.1522 / $0.1668 | Buy Now |
DISTI #
34H3665
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.74mm 8.53mm Tin Loose Piece - Bulk (Alt: 34H3665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 5687 Partner Stock |
|
$0.1890 / $0.2700 | Buy Now |
DISTI #
571-2-520262-2
|
Mouser Electronics | Terminals .187 22-18 TPBR RoHS: Compliant | 15535 |
|
$0.1580 / $0.4400 | Buy Now |
DISTI #
V99:2348_11789760
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 23.74mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 | Americas - 1387 |
|
$0.1398 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.1422 | Buy Now |
DISTI #
AMP2-520262-2
|
Heilind Electronics | 187 ULTRA-FAST RCPT 22-18 TPBR | Americas - 19204 in Stock12000 On Order |
|
$0.1804 / $0.2280 | Buy Now |
|
Onlinecomponents.com | ULTRAFAST 187 ASSY REC 22-18 TPBR LP RoHS: Compliant |
21850 In Stock 16000 Factory Stock |
|
$0.1395 / $0.1546 | Buy Now |
DISTI #
71320295
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red RCP 23.74mm Tin Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2143 | Americas - 21000 |
|
$0.1927 / $0.2147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520262-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520262-2
TE Connectivity
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |