-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3000
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Ultra-Fast 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520261-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1070 |
|
$0.1700 | Buy Now |
DISTI #
A27807CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
80029 In Stock |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
2-520261-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.74mm 8.53mm Tin Strip on Reel (Alt: 2-520261-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 84000 |
|
$0.0862 | Buy Now |
DISTI #
38AC3000
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 23.74mm 8.53mm Tin Strip on Reel - Bulk (Alt: 38AC3000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 4 Days Container: Bulk | 1070 Partner Stock |
|
$0.2100 | Buy Now |
DISTI #
571-25202612
|
Mouser Electronics | Terminals 187 ULTRA-FAST 22-18 RoHS: Compliant | 232000 |
|
$0.1230 / $0.1650 | Buy Now |
DISTI #
571-2-520261-2-MR
|
Mouser Electronics | Terminals 187 ULTRA-FAST 22-18 Reel of 1000 RoHS: Compliant | 0 |
|
$0.2180 | Order Now |
DISTI #
V36:1790_11789759
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 23.74mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks Date Code: 2217 | Americas - 112000 |
|
$0.0898 / $0.1142 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Reel | 10000Reel |
|
$0.1100 / $0.1180 | Buy Now |
DISTI #
AMP2-520261-2.P
|
Heilind Electronics | CUT STRIP - 187 ULTRA-FAST RCP 22-18 TPBR | Americas - 0 in Stock |
|
$0.1413 / $0.1786 | Buy Now |
DISTI #
AMP2-520261-2
|
Heilind Electronics | 187 ULTRA-FAST RCPT 22-18 TPBR | Americas - 328500 in Stock450000 On Order |
|
$0.0994 / $0.1073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520261-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520261-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |