Part Details for 2-520183-2-CUT-TAPE by TE Connectivity
Overview of 2-520183-2-CUT-TAPE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-520183-2-CUT-TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-520183-2-CUT-TAPETR-ND
|
DigiKey | Non-full reel 2-520183-2 250 ULT Min Qty: 379 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
642 In Stock |
|
$0.1870 | Buy Now |
DISTI #
16418543
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.75mm Tin Reel/Strip Min Qty: 358 Package Multiple: 1 | Americas - 642 |
|
$0.1750 | Buy Now |