-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3743
|
Newark | Terminal, Female Disconnect 4.75Mm Crimp, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Tab Width:0.187"rohs Compliant: Yes |Amp Te Connectivity 2-520181-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23216 |
|
$0.1710 | Buy Now |
DISTI #
38AC2998
|
Newark | Female Disconnect, 4.75Mm, 22-18Awg, Red, Product Range:Ultra-Fast 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520181-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.1600 / $0.3400 | Buy Now |
DISTI #
95Y9802
|
Newark | Terminals 187 Ultrafast Rcpt Reel Of 2700 |Amp Te Connectivity 2-520181-2 Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1800 | Buy Now |
DISTI #
A27804CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
190561 In Stock |
|
$0.1170 / $0.2600 | Buy Now |
DISTI #
2-520181-2
|
Avnet Americas | Quick Disconnect Terminal 22AWG to 18AWG 2.41mm² 21.71mm 8.53mm Tin - Tape and Reel (Alt: 2-520181-2) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 6 Weeks, 0 Days Container: Reel | 191700 |
|
$0.1034 / $0.1109 | Buy Now |
DISTI #
2-520181-2
|
Avnet Americas | Quick Disconnect Terminal 22AWG to 18AWG 2.41mm² 21.71mm 8.53mm Tin - Tape and Reel (Alt: 2-520181-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1240 | Buy Now |
DISTI #
90F3743
|
Avnet Americas | Quick Disconnect Terminal 22AWG to 18AWG 2.41mm² 21.71mm 8.53mm Tin - Product that comes on tape, but is not reeled (Alt: 90F3743) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 23216 Partner Stock |
|
$0.2910 | Buy Now |
DISTI #
571-25201812
|
Mouser Electronics | Terminals 187 ULTRAFAST RCPT Reel of 2700 RoHS: Compliant | 135000 |
|
$0.1020 / $0.1260 | Buy Now |
DISTI #
571-25201812-CT
|
Mouser Electronics | Terminals 187 ULTRAFAST RCPT Cut Strip of 100 RoHS: Compliant | 18000 |
|
$0.1930 | Buy Now |
DISTI #
571-25201812-MR
|
Mouser Electronics | Terminals 187 ULTRAFAST RCPT Reel of 500 RoHS: Compliant | 3500 |
|
$0.1540 / $0.1850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520181-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520181-2
TE Connectivity
ULTRA-FAST 187 ASY REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |