-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5810
|
Newark | Ultra-Fast 250 Assembly Tab 22-18 Awg Br |Amp Te Connectivity 2-520102-1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 18200 |
|
$0.3560 | Buy Now |
DISTI #
A100532CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24578 In Stock |
|
$0.2561 / $0.5300 | Buy Now |
DISTI #
2-520102-1
|
Avnet Americas | Tab Terminal 18-22AWG M 21.71mm 13.25mm Strip on Reel - Tape and Reel (Alt: 2-520102-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2582 / $0.2828 | Buy Now |
DISTI #
571-2-520102-1
|
Mouser Electronics | Terminals .250 ULTRA-FAST TAB 22-18 BR RoHS: Compliant | 288728 |
|
$0.2050 / $0.4100 | Buy Now |
DISTI #
V72:2272_11789749
|
Arrow Electronics | Tab Terminal 18-22AWG Brass Red Tab 21.71mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 5400 |
|
$0.2574 / $0.2880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 5600 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.2420 | Buy Now |
DISTI #
AMP2-520102-1
|
Heilind Electronics | 250 ULTRA-FAST TAB 22-18 BR | Americas - 53550 in Stock |
|
$0.2536 / $0.3058 | Buy Now |
|
Onlinecomponents.com | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR RoHS: Compliant |
41960 In Stock |
|
$0.1883 / $0.3799 | Buy Now |
DISTI #
70315976
|
Verical | Tab Terminal 18-22AWG Brass Red Tab 21.71mm T/R RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2221 | Americas - 23750 |
|
$0.2665 / $0.5276 | Buy Now |
DISTI #
11589051
|
Verical | Tab Terminal 18-22AWG Brass Red Tab 21.71mm T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 18200 |
|
$0.3200 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520102-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520102-1
TE Connectivity
ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |