Part Details for 2-5179530-5 by TE Connectivity
Overview of 2-5179530-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-5179530-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5179530-5-ND
|
DigiKey | CONN RCPT 120POS VERT GOLD Min Qty: 600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2720 | Buy Now |
DISTI #
2-5179530-5
|
Avnet Americas | AMP FH REC ASSY 120P V H-10 - Bulk (Alt: 2-5179530-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$20.3287 / $24.4633 | Buy Now |
DISTI #
571-2-5179530-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors AMP FH REC ASSY 120P V H-10 RoHS: Compliant | 0 |
|
$22.2700 | Order Now |
|
Future Electronics | 120 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$20.2700 | Buy Now |
DISTI #
AMP2-5179530-5
|
Heilind Electronics | AMP FH REC ASSY 120P V H-10 | Americas - 0 in Stock |
|
$25.3349 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8400 / $64.0900 | Buy Now |
DISTI #
AMP2-5179530-5
|
Interstate Connecting Components | AMP FH REC ASSY 120P V H-10 | 0 |
|
$25.3349 | Buy Now |
DISTI #
000000000001650042
|
Sager | Board to Board & Mezzanine Connectors AMP FH REC ASSY 120P V H-10 Min Qty: 50 | 0 |
|
$28.7100 | Buy Now |
DISTI #
2-5179530-5
|
Avnet Abacus | (Alt: 2-5179530-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.8400 / $64.0900 | Buy Now |
Part Details for 2-5179530-5
2-5179530-5 CAD Models
2-5179530-5 Part Data Attributes
|
2-5179530-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5179530-5
TE Connectivity
Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED CONFIGURATION | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-5179530-5
This table gives cross-reference parts and alternative options found for 2-5179530-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5179530-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-5532428-1 | CONNECTOR, 120 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE Connectivity | 2-5179530-5 vs 1-5532428-1 |
102881-1 | 120 MODII HORZ DR OE 100/115 | TE Connectivity | 2-5179530-5 vs 102881-1 |
M55302/166A60Y2 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 2-5179530-5 vs M55302/166A60Y2 |