There are no models available for this part yet.
Overview of 2-5175677-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 2-5175677-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29M7759
|
Newark | Wire-Board Connector, Plug 50 Position 1.27Mm, No. Of Contacts:50Contacts, Gender:Plug, Connector Type:Wire To Board, Contact Termination Type:Solder, Product Range:Series Ii Series, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2-5175677-7 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1600 | Buy Now | |
DISTI #
A32496-ND
|
DigiKey | CONN PLUG 50POS STR IDC Min Qty: 1100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8444 | Buy Now | |
DISTI #
2-5175677-7
|
Avnet Americas | Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 2-5175677-7) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 34 Weeks, 2 Days Container: Bulk | 0 |
|
$14.3501 / $16.2018 | Buy Now | |
DISTI #
571-2-5175677-7
|
Mouser Electronics | Headers & Wire Housings CABLE PLUG 50P Series II RoHS: Compliant | 0 |
|
$14.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 34 Weeks Container: Kit | 0Kit |
|
$13.6200 | Buy Now | ||
DISTI #
AMP2-5175677-7
|
Heilind Electronics | CHAMP.050 PLUG CONN KIT 50P PB-FREE | Americas - 0 in Stock |
|
$17.0187 | Buy Now | |
Onlinecomponents.com | CHAMP .050 PLUG CONN. KIT RoHS: Compliant | 0 |
|
$14.6700 / $43.0500 | Buy Now | ||
DISTI #
AMP2-5175677-7
|
Interstate Connecting Components | CHAMP.050 PLUG CONN KIT 50P PB-FREE | 0 |
|
$17.0187 | Buy Now | |
DISTI #
2-5175677-7
|
Avnet Abacus | (Alt: 2-5175677-7) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CHAMP .050 PLUG CONN. KIT RoHS: Compliant | 0 |
|
$14.6700 / $43.0500 | Buy Now |
CAD Models for 2-5175677-7 by TE Connectivity
Part Data Attributes for 2-5175677-7 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2-5175677-7
This table gives cross-reference parts and alternative options found for 2-5175677-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5175677-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX31A-50P | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | Hirose Electric Co Ltd | 2-5175677-7 vs DX31A-50P |