-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 26P RA BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7629
|
Newark | A/L Univ Hdr 26P Ra Blue |Amp Te Connectivity 2-5102160-6 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.7500 | Buy Now |
DISTI #
2-5102160-6-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 480 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6960 | Buy Now |
DISTI #
2-5102160-6
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-5102160-6) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$2.5831 | Buy Now |
DISTI #
571-2-5102160-6
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 26P RA BLUE RoHS: Compliant | 0 |
|
$3.1600 / $3.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
DISTI #
AMP2-5102160-6
|
Heilind Electronics | A/L UNIV HDR 26P RA BLUE | Americas - 0 in Stock |
|
$2.7747 / $3.2128 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 26P RA BLUE RoHS: Compliant |
60 In Stock |
|
$3.1200 / $3.5900 | Buy Now |
DISTI #
51510506
|
Verical | Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1129 | Americas - 60 |
|
$4.0560 / $4.6670 | Buy Now |
DISTI #
AMP2-5102160-6
|
Interstate Connecting Components | A/L UNIV HDR 26P RA BLUE | 0 |
|
$2.7747 / $3.2128 | Buy Now |
DISTI #
2-5102160-6
|
Avnet Abacus | (Alt: 2-5102160-6) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5102160-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5102160-6
TE Connectivity
A/L UNIV HDR 26P RA BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.55 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |