Part Details for 2-5000-100MM-NPT by Dwyer Instruments Inc
Overview of 2-5000-100MM-NPT by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70104001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Black | |
FLBC70105001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, White | |
FLBC70101001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Grey |
Price & Stock for 2-5000-100MM-NPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9078
|
Newark | Pressure Gauge, 100Mm-H2O, 1/8"mnpt, Thread Size - Metric:-, Operating Pressure Max:100Mm-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Minihelic Ii 2-5000 Series Rohs Compliant: Yes |Dwyer 2-5000-100MM-NPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1000 / $69.0000 | Buy Now |
DISTI #
71240447
|
RS | Differential pressure gauge, range 0-100mm w.c, 1/8" male NPT connection, Minihelic | Dwyer Instruments 2-5000-100MM-NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.2400 / $69.6900 | RFQ |