Part Details for 2-5000-0 by Dwyer Instruments Inc
Overview of 2-5000-0 by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 2-5000-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK9073
|
Newark | Pressure Gauge, 0.5Inch-H2O, 48.9Deg C, Thread Size - Metric:-, Operating Pressure Max:0.5Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Minihelic Ii 2-5000 Series Rohs Compliant: Yes |Dwyer 2-5000-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$62.1000 / $69.0000 | Buy Now |
DISTI #
70334127
|
RS | Differential Pressure Gauge, 0-0.5in, Barbed Taps, 3-1/16" OD, 2-5000 Series | Dwyer Instruments 2-5000-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$59.2400 / $69.6900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Neutron USA | Differential Pressure Gauge, 0-0.5in, Barbed Taps, 3-1/16", OD, 2-5000 Series | 14 |
|
$94.9900 | Buy Now |