There are no models available for this part yet.
Overview of 2-5000-0-NPT by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 2-5000-0-NPT by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK9074
|
Newark | Pressure Gauge, 0.5Inch-H2O, 1/8"mnpt, Thread Size - Metric:-, Operating Pressure Max:0.5Inch-H2O, Operating Temperature Min:-6.67°C, Operating Temperature Max:48.9°C, Product Range:Minihelic Ii 2-5000 Series Rohs Compliant: Yes |Dwyer 2-5000-0-NPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.1000 / $69.0000 | Buy Now | |
DISTI #
71240445
|
RS | Differential pressure gauge, range 0-0.5" w.c., 1/8", male NPT connection, Minihelic | Dwyer Instruments 2-5000-0-NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$57.4100 / $71.7600 | Buy Now |