Part Details for 2-5-3275 by 3M
Overview of 2-5-3275 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
327-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 10 position, open, L-series, 5.55mm, Header | |
327-5005-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, open, L-series, 3.55mm, Header | |
327-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, open, L-series, 5.55mm, Header |
Price & Stock for 2-5-3275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156995-ND
|
DigiKey | TAPE RETROREFLECTIVE BLUE 2"X5YD Min Qty: 4 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3500 | Buy Now |