Part Details for 2-458230-2 by TE Connectivity
Overview of 2-458230-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-458230-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-458230-2-ND
|
DigiKey | STRIPPER Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,166.3456 / $1,896.5100 | Buy Now |
DISTI #
2-458230-2-ND
|
DigiKey | STRIPPER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,077.5800 | Buy Now |
DISTI #
2-458230-2
|
Avnet Americas | STRIPPER - Bulk (Alt: 2-458230-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$490.4021 / $827.9070 | Buy Now |
DISTI #
571-2-458230-2
|
Mouser Electronics | Crimpers / Crimping Tools STRIPPER | 0 |
|
$885.9200 / $944.5200 | Order Now |
DISTI #
AMP2-458230-2
|
Heilind Electronics | STRIPPER | Americas - 0 in Stock |
|
$675.3529 / $1,078.7878 | Buy Now |
|
Onlinecomponents.com | STRIPPER | 1 Factory Stock |
|
$612.3200 / $988.8800 | Buy Now |
DISTI #
AMP2-458230-2
|
Interstate Connecting Components | STRIPPER | 0 |
|
$675.3529 / $1,078.7878 | Buy Now |
|
Powell Electronics | STRIPPER Min Qty: 1 | 1 |
|
$673.6600 / $1,095.3800 | Buy Now |
DISTI #
000000000003841948
|
Sager | Crimpers / Crimping Tools STRIPPER Min Qty: 1 | 0 |
|
$988.8900 | Buy Now |
DISTI #
2-458230-2
|
Avnet Abacus | (Alt: 2-458230-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-458230-2
2-458230-2 CAD Models
2-458230-2 Part Data Attributes
|
2-458230-2
TE Connectivity
Buy Now
|
Compare Parts:
2-458230-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |