There are no models available for this part yet.
Overview of 2-456408-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Price & Stock for 2-456408-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H3876
|
Newark | Crimper Wire .110 F |Amp Te Connectivity 2-456408-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now | |
DISTI #
3937-2-456408-8-ND
|
DigiKey | WIRE CRIMPER .110 "F" Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
2-456408-8-ND
|
DigiKey | WIRE CRIMPER .110 "F" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
2-456408-8
|
Avnet Americas | AMP2-456408-8 - Bulk (Alt: 2-456408-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-2-456408-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .110"F" | 0 |
|
$167.0200 / $177.8400 | Order Now | |
Future Electronics | Application Tooling, CRIMPER WIRE .110 "F" RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$148.1000 / $155.5100 | Buy Now | ||
DISTI #
AMP2-456408-8
|
Heilind Electronics | CRIMPER WIRE .110 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER WIRE .110 "F" |
5 In Stock |
|
$128.1300 / $182.9100 | Buy Now | ||
DISTI #
63199006
|
Verical | Crimper Wire F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 4 |
|
$166.5690 / $237.7830 | Buy Now | |
DISTI #
2-456408-8
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE .110"F" Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$127.8100 / $167.0900 | Buy Now |
CAD Models for 2-456408-8 by TE Connectivity
Part Data Attributes for 2-456408-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|