Part Details for 2-456406-9 by TE Connectivity
Overview of 2-456406-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-456406-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3866
|
Newark | Crimper, Wire .090 |Amp Te Connectivity 2-456406-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-2-456406-9-ND
|
DigiKey | CRIMPER, WIRE .090 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2-456406-9-ND
|
DigiKey | CRIMPER, WIRE .090 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
2-456406-9
|
Avnet Americas | CRIMPER, WIRE .090 - Bulk (Alt: 2-456406-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 7 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2-456406-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .090 RoHS: Compliant | 0 |
|
$191.9800 / $202.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP2-456406-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE .090 RoHS: Compliant |
5 In Stock 7 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
66956293
|
Verical | Crimper, Wire .090 Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 4 |
|
$173.7710 / $248.8200 | Buy Now |
DISTI #
AMP2-456406-9
|
Interstate Connecting Components | 0 |
|
$141.7059 / $209.5239 | Buy Now |
Part Details for 2-456406-9
2-456406-9 CAD Models
2-456406-9 Part Data Attributes
|
2-456406-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-456406-9
TE Connectivity
(2-456406-9) CRIMPER, WIRE .090
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |