Part Details for 2-456401-5 by TE Connectivity
Overview of 2-456401-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-456401-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3842
|
Newark | Crimper, Wire .042 F |Amp Te Connectivity 2-456401-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-2-456401-5-ND
|
DigiKey | CRIMPER, WIRE .042 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2-456401-5-ND
|
DigiKey | CRIMPER, WIRE .042 F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
2-456401-5
|
Avnet Americas | CRIMPER, WIRE .042 F - Bulk (Alt: 2-456401-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2-456401-5
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .042 F | 0 |
|
$190.4800 / $197.3600 | Order Now |
DISTI #
AMP2-456401-5
|
Heilind Electronics | CRIMPER, WIRE .042 F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .042 F | 2 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP2-456401-5
|
Interstate Connecting Components | CRIMPER, WIRE .042 F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER, WIRE .042 F Min Qty: 1 | 1 |
|
$148.2500 / $203.0800 | Buy Now |
DISTI #
2-456401-5
|
Avnet Abacus | CRIMPER, WIRE .042 F (Alt: 2-456401-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2-456401-5
2-456401-5 CAD Models
2-456401-5 Part Data Attributes
|
2-456401-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-456401-5
TE Connectivity
(2-456401-5) CRIMPER, WIRE .042 F
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |