Part Details for 2-456134-4 by TE Connectivity
Results Overview of 2-456134-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-456134-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3824
|
Newark | Crimper, Insulation F (.250 ) |Amp Te Connectivity 2-456134-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-2-456134-4-ND
|
DigiKey | CRIMPER, INSULATION "F"(.250") Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2-456134-4-ND
|
DigiKey | CRIMPER, INSULATION "F"(.250") Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
2-456134-4
|
Avnet Americas | CRIMPER, INSULATION F (.250 ) - Bulk (Alt: 2-456134-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
$124.8864 / $161.7053 | Buy Now |
DISTI #
571-2-456134-4
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL F.250 ASSY APPLICATOR TOOL | 0 |
|
$151.8800 / $160.9700 | Order Now |
DISTI #
AMP2-456134-4
|
Heilind Electronics | CRIMPER, INSULATION F (.250 ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F"(.250") |
5 In Stock 7 Factory Stock |
|
$130.0900 / $182.9100 | Buy Now |
DISTI #
2-456134-4
|
TTI | Crimpers / Crimping Tools CRIMPER INSUL F.250 ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$130.0900 / $182.9100 | Buy Now |
DISTI #
AMP2-456134-4
|
Interstate Connecting Components | CRIMPER, INSULATION F (.250 ) | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
000000000000841340
|
Sager | Crimpers / Crimping Tools CRIMPER INSUL F.250 ASSY APPLICATOR TOOL Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
Part Details for 2-456134-4
2-456134-4 CAD Models
2-456134-4 Part Data Attributes
|
2-456134-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-456134-4
TE Connectivity
(2-456134-4) CRIMPER, INSULATION "F"(.250")
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |