-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI 2.0mm,HDR,2posVertical,Blu
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-440054-2-ND
|
DigiKey | HPI 2.0MM,HDR,2POSVERTICAL,BLU Min Qty: 40000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0467 | Buy Now |
DISTI #
2-440054-2
|
Avnet Americas | Connector Shrouded Header 2 Position 2mm Solder Straight Through Hole Bag - Bulk (Alt: 2-440054-2) Min Qty: 40000 Package Multiple: 1000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0490 | Buy Now |
DISTI #
571-2-440054-2
|
Mouser Electronics | Headers & Wire Housings HPI 2.0MM,HDR,2POS VERTICAL,BLU RoHS: Compliant | 0 |
|
$0.0500 / $0.0540 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0436 | Buy Now |
DISTI #
AMP2-440054-2
|
Heilind Electronics | HPI 2.0MM HDR 2P.VERT,BLU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HPI 2.0MM,HDR,2POSVERTICAL,BLU | 0 |
|
$0.0459 / $0.0962 | Buy Now |
DISTI #
AMP2-440054-2
|
Interstate Connecting Components | HPI 2.0MM HDR 2P.VERT,BLU | 0 |
|
Buy Now | |
DISTI #
2-440054-2
|
Avnet Abacus | Connector Shrouded Header 2 Position 2mm Solder Straight Through Hole Bag (Alt: 2-440054-2) Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPI 2.0MM,HDR,2POSVERTICAL,BLU | 0 |
|
$0.0459 / $0.0962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-440054-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-440054-2
TE Connectivity
HPI 2.0mm,HDR,2posVertical,Blu
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.238 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 4.8928 N |