Part Details for 2-435166-9 by TE Connectivity
Overview of 2-435166-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2-435166-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F8029
|
Newark | Dip Sw Assy-Blk Spst-2Pos |Alcoswitch Te Connectivity 2-435166-9 RoHS: Not Compliant Min Qty: 4224 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
2-435166-9
|
Avnet Americas | Switch DIP ON OFF SPST 2 Raised Rocker 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 2-435166-9) RoHS: Not Compliant Min Qty: 4224 Package Multiple: 4224 Lead time: 43 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
506-24351669
|
Mouser Electronics | DIP Switches / SIP Switches SPST 2 POS REC ROCKR RoHS: Not Compliant | 0 |
|
$4.0400 | Order Now |
|
Onlinecomponents.com | DIP SW ASSY-BLK SPST-2POS | 0 |
|
$3.9200 / $11.5100 | Buy Now |
|
Master Electronics | DIP SW ASSY-BLK SPST-2POS | 0 |
|
$3.9200 / $11.5100 | Buy Now |
Part Details for 2-435166-9
2-435166-9 CAD Models
2-435166-9 Part Data Attributes
|
2-435166-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-435166-9
TE Connectivity
DIP SW ASSY-BLK SPST-2POS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROCKER | |
Body Breadth | 7.11 mm | |
Body Height | 7.37 mm | |
Body Length or Diameter | 7.11 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.14 inch | |
Termination Type | WIRE |
Alternate Parts for 2-435166-9
This table gives cross-reference parts and alternative options found for 2-435166-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-435166-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-2ESF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 209-2ESF |
210-2MS | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 210-2MS |
208-2LPST | Slide Dip Switch, 2 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 208-2LPST |
210-2LPSTFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 210-2LPSTFD |
210-2ESFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 210-2ESFD |
209-2MSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 209-2MSF |
209-2MSD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 209-2MSD |
210-2MSF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 210-2MSF |
210-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 210-2MSTD |
209-2MST | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 2-435166-9 vs 209-2MST |