-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IMJ,1X1,PNL GRD,LED(Y/G), S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5871
|
Newark | 2-406549-4 - Imj,1X1,pnl Grd, led(Y/G), S Rohs Compliant: Yes |Amp Te Connectivity 2-406549-4 RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 7256 |
|
$3.3200 / $3.4500 | Buy Now |
DISTI #
75AC6669
|
Newark | Connector, Rj45, Jack, 8P8C, Cat5, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 2-406549-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$1.6900 | Buy Now |
DISTI #
A97705-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1534 In Stock |
|
$2.4286 / $4.5800 | Buy Now |
DISTI #
2-406549-4
|
Avnet Americas | IMJ 1X1 PNL GRD LED (Y/G) S - Trays (Alt: 2-406549-4) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 7256 |
|
$2.1430 / $2.2250 | Buy Now |
DISTI #
75AC6669
|
Avnet Americas | IMJ 1X1 PNL GRD LED (Y/G) S - Bulk (Alt: 75AC6669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 67 Partner Stock |
|
$3.4000 / $4.0800 | Buy Now |
DISTI #
571-2-406549-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 8/8 SE LED (Y/G) RoHS: Compliant | 682 |
|
$2.7400 / $3.9000 | Buy Now |
DISTI #
V36:1790_07463757
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2332 | Americas - 7359 |
|
$2.3350 / $3.0220 | Buy Now |
DISTI #
E02:0323_01939500
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2425 | Europe - 2676 |
|
$2.5298 / $3.2741 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through-Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 11 Weeks Container: Tray | 4914Tray |
|
$2.3300 / $2.5100 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through-Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2205 Package Multiple: 2205 Container: Tray | 0Tray |
|
$2.3800 / $2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-406549-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-406549-4
TE Connectivity
IMJ,1X1,PNL GRD,LED(Y/G), S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHEILDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.55 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |