-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-406549-1) IMJ,1X1,PNL GRD,LED(G/Y), SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2872
|
Newark | Modular, Jack, Tht, R/A, Led, Rj45, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Amp Te Connectivity 2-406549-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2284 |
|
$3.3200 / $3.5700 | Buy Now |
DISTI #
16M2834
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 2-406549-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2000 / $3.4500 | Buy Now |
DISTI #
A97715-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 9 Weeks Container: Tray |
5977 In Stock |
|
$2.7644 / $4.2500 | Buy Now |
DISTI #
2-406549-1
|
Avnet Americas | MJ 1X1 PNL GRD LED G/Y SN CONN - Trays (Alt: 2-406549-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.2585 / $2.7179 | Buy Now |
DISTI #
2-406549-1
|
Avnet Americas | MJ 1X1 PNL GRD LED G/Y SN CONN - Trays (Alt: 2-406549-1) RoHS: Compliant Min Qty: 2205 Package Multiple: 441 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.3734 / $2.6796 | Buy Now |
DISTI #
16M2834
|
Avnet Americas | MJ 1X1 PNL GRD LED G/Y SN CONN - Bulk (Alt: 16M2834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$3.6300 / $3.8200 | Buy Now |
DISTI #
571-2-406549-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8 POS RJ45 LED G/Y RIGHT ANGLE RoHS: Compliant | 9109 |
|
$2.5700 / $4.5300 | Buy Now |
DISTI #
E02:0323_00812394
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2326 | Europe - 11306 |
|
$2.0588 / $3.3139 | Buy Now |
DISTI #
V36:1790_07463749
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2202 | Americas - 8818 |
|
$2.5649 / $4.5209 | Buy Now |
DISTI #
V99:2348_07463749
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2126 | Americas - 1564 |
|
$2.1070 / $2.5768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-406549-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-406549-1
TE Connectivity
(2-406549-1) IMJ,1X1,PNL GRD,LED(G/Y), SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHEILDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.55 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.68 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 0.07 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-406549-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-406549-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406549-1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 2-406549-1 vs 406549-1 |