2-390261-0
Description: DIP32, IC SOCKET, LEAD FREE

Overview of 2-390261-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-390261-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2-390261-0
Avnet Abacus AMP2-390261-0 (Alt: 2-390261-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Abacus - 0
Buy Now

CAD Models for 2-390261-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2-390261-0 by TE Connectivity

2-390261-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
Body Breadth
0.394 inch
Body Depth
0.201 inch
Body Length
1.5 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
TIN
Contact Material
PHOSPHOR BRONZE
Contact Style
LEAF
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP32
Dielectric Withstanding Voltage
1000VAC V
Housing Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 2-390261-0
    TE Connectivity
    DIP32, IC SOCKET, LEAD FREE
    VS

Related Parts for 2-390261-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-390261-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-390261-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-390261-0 would you like to use for your alert(s)?
  • Please alert me when 2-390261-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-390261-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-390261-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-390261-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-390261-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-390261-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: