Part Details for 2-390175-6 by TE Connectivity
Overview of 2-390175-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-390175-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 2-390175-6 | 40 |
|
$7.4000 / $12.0000 | Buy Now |
|
Quest Components | 2-390175-6 | 12 |
|
$6.4950 / $12.9900 | Buy Now |
|
Quest Components | 2-390175-6 | 4 |
|
$6.4950 / $12.9900 | Buy Now |
|
Quest Components | 2-390175-6 | 80 |
|
$11.7989 / $14.3501 | Buy Now |
|
Quest Components | 2-390175-6 | 32 |
|
$7.4000 / $12.0000 | Buy Now |
Part Details for 2-390175-6
2-390175-6 CAD Models
2-390175-6 Part Data Attributes
|
2-390175-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-390175-6
TE Connectivity
CONNECTOR, 168 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 168 | |
UL Flammability Code | 94V-0 |