-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECONOMY SHUNT, 30 AU BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6668
|
Newark | Economyshunt,30Aublack Rohs Compliant: Yes |Amp Te Connectivity 2-382811-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97828 |
|
$0.1220 / $0.1440 | Buy Now |
DISTI #
39K1496
|
Newark | Jumper (Busbar), Shorting, Shunt, Pcb Connectors, 2, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-382811-0 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Card | 323 |
|
$1.1600 / $1.3200 | Buy Now |
DISTI #
06C1404
|
Newark | Connector, Accessory Type:Shunt, For Use With:Pcb Connectors, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-382811-0 Min Qty: 84000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
2-382811-0-ND
|
DigiKey | CONN SHUNT 2POS 3AMP .100 5GOLD Min Qty: 1 Lead time: 51 Weeks Container: Strip |
155614 In Stock |
|
$0.0988 / $0.2100 | Buy Now |
DISTI #
2-382811-0
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Stick (Alt: 2-382811-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 49 Weeks, 0 Days | 76500 |
|
$0.0739 | Buy Now |
DISTI #
75AC6668
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Stick - Bulk (Alt: 75AC6668) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 1196 Partner Stock |
|
$0.1560 / $0.2700 | Buy Now |
DISTI #
571-23828110
|
Mouser Electronics | Headers & Wire Housings ECONOMY SHUNT 30 AU BLACK RoHS: Compliant | 97801 |
|
$0.0990 / $0.2100 | Buy Now |
DISTI #
V36:1790_07465030
|
Arrow Electronics | Conn Shunt F 2 POS 2.54mm ST Box RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 49 Weeks Date Code: 2224 | Americas - 59670 |
|
$0.0843 | Buy Now |
|
Future Electronics | 2 Position 2.54 mm Centerline Open Top Economy Shunt Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.0843 / $0.1050 | Buy Now |
DISTI #
AMP2-382811-0
|
Heilind Electronics | ECONOMY SHUNT 30 AU BLACK | Americas - 0 in Stock |
|
$0.1043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-382811-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-382811-0
TE Connectivity
ECONOMY SHUNT, 30 AU BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GLASS FILLED THERMOPLASTIC, 94V-0 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.498 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-382811-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-382811-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-382811-6 | SHUNT,ECON,PHBR 15AU,BLACK L/P | TE Connectivity | 2-382811-0 vs 1-382811-6 |
SNT-100-RD-T | Interconnection Device, ROHS COMPLIANT | Samtec Inc | 2-382811-0 vs SNT-100-RD-T |
1-382811-8 | SHUNT,ECON,PHBR 5AU, BLACK L/P | TE Connectivity | 2-382811-0 vs 1-382811-8 |
382811-9 | SHUNT, ECON, PHBR 15AU, RED | TE Connectivity | 2-382811-0 vs 382811-9 |
382811-5 | SHUNT, ECON, PHBRSN, BLACK | TE Connectivity | 2-382811-0 vs 382811-5 |