Part Details for 2-382424-3 by TE Connectivity
Overview of 2-382424-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-382424-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | DIP32, IC SOCKET | 10 |
|
$2.3100 / $3.0800 | Buy Now |
|
Quest Components | DIP32, IC SOCKET | 5 |
|
$0.6930 | Buy Now |
Part Details for 2-382424-3
2-382424-3 CAD Models
2-382424-3 Part Data Attributes
|
2-382424-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-382424-3
TE Connectivity
SOCKET, DIP32, IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Number of Contacts | 32 |