-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG 22-16 22-18 MIL R 10;TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X2812
|
Newark | 2-36154-2 Mini-Reel Pidg 22-16 22-18 Mil R 10, tap |Amp Te Connectivity 2-36154-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1600 / $0.1900 | Buy Now |
DISTI #
86W1958
|
Newark | Terminal, Ring Tongue, Stud 10, Crimp, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-36154-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 33884 |
|
$0.2400 / $0.3500 | Buy Now |
DISTI #
A1062CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
101569 In Stock |
|
$0.1670 / $0.3400 | Buy Now |
DISTI #
2-36154-2
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Tape - Tape and Reel (Alt: 2-36154-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1770 | Buy Now |
DISTI #
86W1958
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Tape - Bulk (Alt: 86W1958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2871 Partner Stock |
|
$0.3220 / $0.4470 | Buy Now |
DISTI #
571-2361542
|
Mouser Electronics | Terminals PIDG 22-16 R 10 RoHS: Compliant | 103505 |
|
$0.1650 / $0.4500 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1470 / $0.1530 | Buy Now |
DISTI #
AMP2-36154-2.P
|
Heilind Electronics | CUT STRIP - PIDG 22-16 22-18 MIL R 10:TAPE | Americas - 2062 in Stock7500 On Order |
|
$0.2183 / $0.2759 | Buy Now |
DISTI #
AMP2-36154-2
|
Heilind Electronics | PIDG 22-16 22-18 MIL R 10, TAPE | Americas - 67800 in Stock236250 On Order |
|
$0.1654 / $0.1704 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - PIDG Series - Red. RoHS: Compliant |
36665 In Stock |
|
$0.1396 / $0.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-36154-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-36154-2
TE Connectivity
PIDG 22-16 22-18 MIL R 10;TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-36154-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-36154-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-35216-1 | PIDG SLTD 22-16COMM 22-18MIL 6 | TE Connectivity | 2-36154-2 vs 8-35216-1 |
8-36149-1 | PIDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 2-36154-2 vs 8-36149-1 |
8-328975-1 | PIDG R 22-16 COMM 22-18MIL 1/2 | TE Connectivity | 2-36154-2 vs 8-328975-1 |
320209 | PIDG RECT 22-16COMM22-18MIL 10 | TE Connectivity | 2-36154-2 vs 320209 |
2-328976-1 | TERMINAL,PIDG R IR 16 1/2 | TE Connectivity | 2-36154-2 vs 2-328976-1 |