Part Details for 2-36-5480 by 3M Interconnect
Overview of 2-36-5480 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5962-8954801PA | Renesas Electronics Corporation | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers |
Price & Stock for 2-36-5480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5941
|
Newark | Tape, 32.92M X 50.8Mm, Grey, Ptfe, Tape Type:Protection, Adhesive Type:Silicone Adhesive, Tape Colour:Grey, Total Tape Thickness:3.7 Mil (0.09 Mm), Roll Length - Imperial:36Yard, Roll Length - Metric:32.92M, Tape Width - Imperial:2" Rohs Compliant: Yes |3M 2-36-5480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.9000 / $484.5000 | Buy Now |