-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H4412
|
Newark | Terminal, solis R 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 2-35771-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
A27043CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$1.6089 / $2.6900 | Buy Now |
DISTI #
2-35771-1
|
Avnet Americas | Ring Tongue Terminal 3-6AWG 21.97mm 12.7mm Tin Tape - Tape and Reel (Alt: 2-35771-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$1.5553 / $1.7560 | Buy Now |
DISTI #
571-2-35771-1
|
Mouser Electronics | Terminals SOLISTRND RING RoHS: Compliant | 919 |
|
$1.6000 / $2.6900 | Buy Now |
DISTI #
72016508
|
RS | Terminal, inal, Solis R 12-10 10 | TE Connectivity 2-35771-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $2.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.4800 | Buy Now |
DISTI #
AMP2-35771-1
|
Heilind Electronics | TERMINAL,SOLIS R 12-10 10 | Americas - 0 in Stock |
|
$1.0697 / $1.8721 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 12-10 10 RoHS: Compliant |
410 In Stock 100000 Factory Stock |
|
$1.5500 / $2.6400 | Buy Now |
DISTI #
AMP2-35771-1
|
Interstate Connecting Components | TERMINAL,SOLIS R 12-10 10 | 0 |
|
$1.0697 / $1.8721 | Buy Now |
|
Powell Electronics | TERMINAL,SOLIS R 12-10 10 Min Qty: 2500 | 66000 |
|
$55.1400 / $192.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-35771-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35771-1
TE Connectivity
TERMINAL,SOLIS R 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 2-35771-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-35771-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51979-3 | TERMINAL,COPALUM 12-10 1/4 | TE Connectivity | 2-35771-1 vs 51979-3 |
2-32994-1 | TERMINAL,SOLIS R 12-10 8 | TE Connectivity | 2-35771-1 vs 2-32994-1 |
31114-3 | BUDG,12-10,10 RING TAPE R | TE Connectivity | 2-35771-1 vs 31114-3 |
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 2-35771-1 vs 30972 |
51979-1 | TERMINAL,COPALUM 12-10 8 | TE Connectivity | 2-35771-1 vs 51979-1 |
2-323750-5 | DIAMOND GRIP 12-10 HT R10 TAPE | TE Connectivity | 2-35771-1 vs 2-323750-5 |
62613-2 | RING .190 12-10 AWG 0245 TPCRS | TE Connectivity | 2-35771-1 vs 62613-2 |
35680 | TERMINAL,SOLIS R SLTD 12-10 | TE Connectivity | 2-35771-1 vs 35680 |
323064 | TERMINAL,SOLIS R HR 12-10 5/16 | TE Connectivity | 2-35771-1 vs 323064 |
51979-2 | TERMINAL,COPALUM 12-10 10 | TE Connectivity | 2-35771-1 vs 51979-2 |