-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,N CE 22-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3544
|
Newark | Splice, n Ce 22-10 Rohs Compliant: Yes |Amp Te Connectivity 2-35653-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.4880 | Buy Now |
DISTI #
A09063CT-ND
|
DigiKey | CONN SPLICE 10-22 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15948 In Stock |
|
$0.3933 / $0.7200 | Buy Now |
DISTI #
2-35653-1
|
Avnet Americas | Splice Terminal 10-22AWG 19.69mm 11.25mm Tin T/R - Tape and Reel (Alt: 2-35653-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 29 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3901 / $0.4405 | Buy Now |
DISTI #
571-2-35653-1
|
Mouser Electronics | Terminals NYL-C/E 22-10 CLR RoHS: Compliant | 4500 |
|
$0.3930 | Buy Now |
DISTI #
V72:2272_07432809
|
Arrow Electronics | Connector Terminals, Splice 10-22AWG Copper Transparent 19.69mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1617 Container: Cut Strips | Americas - 4325 |
|
$0.2836 / $0.3174 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.3710 | Buy Now |
DISTI #
AMP2-35653-1
|
Heilind Electronics | SPLICE,N CE 22-10 | Americas - 0 in Stock |
|
$0.3297 / $0.4696 | Buy Now |
|
Onlinecomponents.com | SPLICE,N CE 22-10 RoHS: Compliant |
12419 In Stock |
|
$0.3670 / $0.3833 | Buy Now |
DISTI #
2-35653-1
|
TTI | Terminals NYL-C/E 22-10 CLR RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 4500 In Stock |
|
$0.3890 | Buy Now |
DISTI #
2-35653-1
|
Avnet Americas | Splice Terminal 10-22AWG 19.69mm 11.25mm Tin T/R - Tape and Reel (Alt: 2-35653-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 29 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3901 / $0.4405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-35653-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35653-1
TE Connectivity
SPLICE,N CE 22-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |