Part Details for 2-353082-2 by TE Connectivity
Overview of 2-353082-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2-353082-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9776
|
Newark | Headers&wire Housings Hdr V Assy 3P |Amp Te Connectivity 2-353082-2 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 / $6.3400 | Buy Now |
DISTI #
A29670-ND
|
DigiKey | CONN HEADER VERT 3POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2976 In Stock |
|
$4.7930 / $6.1400 | Buy Now |
DISTI #
2-353082-2
|
Avnet Americas | Conn Power M 3 POS 10.16mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Bulk (Alt: 2-353082-2) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.8299 / $4.5625 | Buy Now |
DISTI #
571-2-353082-2
|
Mouser Electronics | Headers & Wire Housings HDR V ASSY 3P RoHS: Compliant | 3231 |
|
$4.7900 / $4.8700 | Buy Now |
DISTI #
E02:0323_03967857
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 10.16mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2315 | Europe - 3019 |
|
$3.3880 / $3.4359 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 840 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$4.5200 | Buy Now |
DISTI #
AMP2-353082-2
|
Heilind Electronics | DYNAMIC D-5200 HDR V ASSY 3P | Americas - 0 in Stock |
|
$5.6388 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200 HDR V ASSY 3P RoHS: Compliant |
695 Partner Stock |
|
$4.4200 / $4.8700 | Buy Now |
DISTI #
69208473
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 10.16mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 | Americas - 3018 |
|
$3.4754 / $3.5245 | Buy Now |
DISTI #
11593077
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 10.16mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 684 |
|
$5.1800 / $5.4900 | Buy Now |
Part Details for 2-353082-2
2-353082-2 CAD Models
2-353082-2 Part Data Attributes
|
2-353082-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-353082-2
TE Connectivity
(2-353082-2) DYNAMIC D-5200 HDR V ASSY 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |