-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136353-08111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 8 positions | |
10135308-10YLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 5-Pair, 6 Column, 90-Position, 2.0mm, , Right Angle Receptacle, Press-Fit | |
10135308-10PLF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 90 -position, 2mm pitch, 6 column, with right guide, Right Angle Receptacle, small press-fit. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7584
|
Newark | Dynamic D-5200 Hdr H Assy 3P |Amp Te Connectivity 2-353081-2 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $11.7500 | Buy Now |
DISTI #
A29664-ND
|
DigiKey | CONN HEADER R/A 3POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
232 In Stock |
|
$9.3578 / $14.2500 | Buy Now |
DISTI #
2-353081-2
|
Avnet Americas | Conn Power M 3 POS 10.16mm Solder RA Thru-Hole 3 Terminal 1 Port Tube - Bulk (Alt: 2-353081-2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$5.3242 / $8.9180 | Buy Now |
DISTI #
571-2-353081-2
|
Mouser Electronics | Headers & Wire Housings HDR ASSY 3P H RoHS: Compliant | 220 |
|
$9.5400 / $12.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$8.1300 | Buy Now |
DISTI #
AMP2-353081-2
|
Heilind Electronics | DYNAMIC D-5200 HDR H ASSY 3P | Americas - 0 in Stock |
|
$10.1623 / $10.3140 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200 HDR H ASSY 3P RoHS: Compliant |
12 In Stock |
|
$10.8300 / $13.9100 | Buy Now |
DISTI #
73571421
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 10.16mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 1747 | Americas - 12 |
|
$14.4040 / $18.0830 | Buy Now |
DISTI #
AMP2-353081-2
|
Interstate Connecting Components | DYNAMIC D-5200 HDR H ASSY 3P | 0 |
|
$10.1623 / $10.3140 | Buy Now |
DISTI #
000000000001446073
|
Sager | Headers & Wire Housings HDR ASSY 3P H Min Qty: 12 | 0 |
|
$11.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-353081-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-353081-2
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.547 inch | |
Body Depth | 1.26 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 2-353081-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-353081-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
43588-0015 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | 2-353081-2 vs 43588-0015 |
178496-4 | TE Connectivity | Check for Price | UNIV. POWER HDR H ASSY 3P YEL. | 2-353081-2 vs 178496-4 |
178496-1 | TE Connectivity | Check for Price | UNIV. POWER HDR H ASSY 3P NAT. | 2-353081-2 vs 178496-1 |
1-1376421-2 | TE Connectivity | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug | 2-353081-2 vs 1-1376421-2 |
71231-0304 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | 2-353081-2 vs 71231-0304 |
1376421-1 | TE Connectivity | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug | 2-353081-2 vs 1376421-1 |
428193222 | Molex | Check for Price | Power Connector, 3 Contact(s), Male, Solder Terminal, | 2-353081-2 vs 428193222 |
2-353081-3 | TE Connectivity | $11.4132 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | 2-353081-2 vs 2-353081-3 |
2-178496-6 | TE Connectivity | Check for Price | UNIV. POWER HDR H ASSY 2P BLUE | 2-353081-2 vs 2-178496-6 |
71231-0104 | Molex | Check for Price | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | 2-353081-2 vs 71231-0104 |