Part Details for 2-353046-2 by TE Connectivity
Overview of 2-353046-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-353046-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9773
|
Newark | Headers&wire Housings Tab Hsg 2P K/Y |Amp Te Connectivity 2-353046-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.2600 | Buy Now |
DISTI #
A29647-ND
|
DigiKey | CONN PLUG HSG 2POS 10.16MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
756 In Stock |
|
$1.7717 / $3.3500 | Buy Now |
DISTI #
2-353046-2
|
Avnet Americas | Conn Housing M 2 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-353046-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.7366 / $1.9110 | Buy Now |
DISTI #
571-2-353046-2
|
Mouser Electronics | Headers & Wire Housings TAB HSG 2P K/Y RoHS: Compliant | 657 |
|
$1.7700 / $3.0000 | Buy Now |
DISTI #
70285438
|
RS | Dynamic 5000,10.16mm Pitch 2 Way, 1 Row Male Straight PCB Housing | TE Connectivity 2-353046-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $3.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.6100 | Buy Now |
DISTI #
AMP2-353046-2
|
Heilind Electronics | DYNAMIC D-5200S TAB HSG 2P K/Y | Americas - 0 in Stock |
|
$1.3628 / $2.0340 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200S TAB HSG 2P K/Y RoHS: Compliant |
826 In Stock |
|
$1.8400 / $2.2800 | Buy Now |
DISTI #
65672714
|
Verical | Conn Housing PL 2 POS 10.16mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 426 |
|
$1.8800 / $1.9500 | Buy Now |
DISTI #
63474979
|
Verical | Conn Housing PL 2 POS 10.16mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1740 | Americas - 400 |
|
$2.3920 / $2.9640 | Buy Now |
Part Details for 2-353046-2
2-353046-2 CAD Models
2-353046-2 Part Data Attributes
|
2-353046-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-353046-2
TE Connectivity
(2-353046-2) DYNAMIC D-5200S TAB HSG 2P K/Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-353046-2
This table gives cross-reference parts and alternative options found for 2-353046-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-353046-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1604037-1 | TE Connectivity | $8.6665 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | 2-353046-2 vs 1604037-1 |
WSD01MP1/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, ROHS COMPLIANT | 2-353046-2 vs WSD01MP1/AA |
2005248-9 | TE Connectivity | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | 2-353046-2 vs 2005248-9 |
1604037-3 | TE Connectivity | $8.6791 | (1604037-3) 175A HOUSING SUB-ASSY,RED | 2-353046-2 vs 1604037-3 |
1604050-1 | TE Connectivity | $9.8620 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | 2-353046-2 vs 1604050-1 |
WSD01MJ/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | 2-353046-2 vs WSD01MJ/AA |
1604037-2 | TE Connectivity | $7.5225 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | 2-353046-2 vs 1604037-2 |
1445994-2 | TE Connectivity | $5.8983 | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | 2-353046-2 vs 1445994-2 |
647845-5 | TE Connectivity | $1.9995 | (647845-5) SERIES 50 HOUSING,BLUE | 2-353046-2 vs 647845-5 |
295-0075-01100 | TE Connectivity | Check for Price | 2 CONTACT(S), MALE, POWER CONNECTOR | 2-353046-2 vs 295-0075-01100 |