-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 12-10 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C0028
|
Newark | Terminal, Ring Tongue 1/4In Crimp Yellow, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pidg Series, Insulator Colour:Yellow, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-35273-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$0.7790 | Buy Now |
DISTI #
A27285CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4850 In Stock |
|
$0.8688 / $1.4800 | Buy Now |
DISTI #
2-35273-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.18mm 12.7mm Tin Tape Mounted - Tape and Reel (Alt: 2-35273-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.8205 / $0.9263 | Buy Now |
DISTI #
05C0028
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 30.18mm 12.7mm Tin Tape Mounted - Bulk (Alt: 05C0028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 2500 Partner Stock |
|
$1.0800 / $1.6100 | Buy Now |
DISTI #
571-2352732
|
Mouser Electronics | Terminals 1/4" 12-10 RING TERM RoHS: Compliant | 4500 |
|
$0.8640 / $1.3400 | Buy Now |
DISTI #
71995397
|
RS | Terminal, PIDG, R 12-10 1/4 | TE Connectivity 2-35273-2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.7790 | Buy Now |
DISTI #
AMP2-35273-2
|
Heilind Electronics | TERMINAL,PIDG R 12-10 1/4 | Americas - 7500 in Stock18750 On Order |
|
$0.8599 / $0.8727 | Buy Now |
DISTI #
AMP2-35273-2.P
|
Heilind Electronics | TERMINAL,PIDG R 12-10 1/4 | Americas - 1650 in Stock |
|
$1.1345 / $1.4342 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 12-10 1/4 RoHS: Compliant |
7332 In Stock 12500 Factory Stock |
|
$0.7120 / $1.2070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-35273-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-35273-2
TE Connectivity
TERMINAL,PIDG R 12-10 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |