Part Details for 2-350379-1 by TE Connectivity
Overview of 2-350379-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-350379-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6895
|
Newark | Open Grommet, Split Round, Pvc, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:6.35Mm, Grommet Material:Pvc (Polyvinylchloride), Mounting Hole Dia:-, Panel Thickness Max:9.53Mm, Grommet Colour:Black, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 2-350379-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
A33157-ND
|
DigiKey | BUSHING SPLIT 0.250" PVC BLACK Min Qty: 12000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3220 | Buy Now |
DISTI #
571-2-350379-1
|
Mouser Electronics | Headers & Wire Housings GROMMET 9 12 15P .250ID RoHS: Compliant | 0 |
|
$1.3800 / $2.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.2500 | Buy Now |
DISTI #
AMP2-350379-1
|
Heilind Electronics | MR SPLT GROMET .250 DIA BLK LF | Americas - 24633 in Stock |
|
$1.5785 / $1.9955 | Buy Now |
|
Onlinecomponents.com | MR SPLT GROMET .250 DIA BLK LF RoHS: Compliant |
2991 In Stock |
|
$1.5200 / $2.2200 | Buy Now |
DISTI #
61705733
|
Verical | Connector Accessories Grommet Polyvinyl Chloride Black RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2214 | Americas - 2990 |
|
$1.8989 / $2.9404 | Buy Now |
DISTI #
2-350379-1
|
TTI | Headers & Wire Housings GROMMET 9 12 15P .250ID RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$1.2800 / $1.3100 | Buy Now |
DISTI #
AMP2-350379-1
|
Interstate Connecting Components | MR SPLT GROMET .250 DIA BLK LF | 4927 |
|
$1.5785 / $1.9955 | Buy Now |
DISTI #
TE Connectivity 2-350379-1
|
PEI Genesis | Connector Accessory | 2991 |
|
Buy Now |
Part Details for 2-350379-1
2-350379-1 CAD Models
2-350379-1 Part Data Attributes:
|
2-350379-1
TE Connectivity
Buy Now
|
Compare Parts:
2-350379-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |