-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14HD 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7574
|
Newark | Terminal, pidg R 16-14Hd 1/4 |Amp Te Connectivity 2-34974-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
A135588-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 2500 Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8954 | Buy Now |
DISTI #
2-34974-1
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 30.17mm 12.7mm Tin Tape Mounted - Tape and Reel (Alt: 2-34974-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$1.7629 / $1.9903 | Buy Now |
DISTI #
571-2-34974-1
|
Mouser Electronics | Terminals NYL-RING 16-14 Y/BK #1/4 M6+ RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
71995261
|
RS | Terminal, PIDG, R 16-14Hd 1/4 | TE Connectivity 2-34974-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.6800 | Buy Now |
DISTI #
AMP2-34974-1
|
Heilind Electronics | TERMINAL,PIDG R 16-14HD 1/4 | Americas - 0 in Stock13125 On Order |
|
$1.9448 / $2.1219 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14HD 1/4 RoHS: Compliant | 12500 Factory Stock |
|
$1.7600 / $4.8300 | Buy Now |
|
Quest Components | RING TERMINAL, 2.62MM2 | 880 |
|
$2.4000 / $4.8000 | Buy Now |
DISTI #
AMP2-34974-1
|
Interstate Connecting Components | TERMINAL,PIDG R 16-14HD 1/4 | 04375 On Order |
|
$1.9448 / $2.1219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34974-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34974-1
TE Connectivity
TERMINAL,PIDG R 16-14HD 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |