-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6335
|
Newark | Terminal, Ring Tongue, #6, 10Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34852-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4035 |
|
$0.3470 | Buy Now |
DISTI #
05C4168
|
Newark | Terminal, Ring Tongue, #6, 10Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34852-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 / $0.5340 | Buy Now |
DISTI #
A100527CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4770 In Stock |
|
$0.4221 / $0.5700 | Buy Now |
DISTI #
2-34852-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 24.21mm 7.14mm Tin Tape Mounted - Tape and Reel (Alt: 2-34852-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 48000 |
|
$0.3342 | Buy Now |
DISTI #
94AC6335
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 24.21mm 7.14mm Tin Tape Mounted - Product that comes on tape, but is not reeled (Alt: 94AC6335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 4035 Partner Stock |
|
$0.5430 / $0.7850 | Buy Now |
DISTI #
571-2-34852-1
|
Mouser Electronics | Terminals RING-TRM 12-10 #06 RoHS: Compliant | 5520 |
|
$0.4090 / $0.5700 | Buy Now |
DISTI #
72021473
|
RS | Terminal, Pg R 12-10 6 | TE Connectivity 2-34852-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.3980 | Buy Now |
DISTI #
AMP2-34852-1.P
|
Heilind Electronics | CUT STRIP- TERMINAL,PG R 12-10 6 | Americas - 375 in Stock |
|
$0.6552 / $0.8283 | Buy Now |
DISTI #
AMP2-34852-1
|
Heilind Electronics | TERMINAL,PG R 12-10 6 | Americas - 4500 in Stock18000 On Order |
|
$0.4822 / $0.5117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34852-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34852-1
TE Connectivity
TERMINAL,PG R 12-10 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |