-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SPD 22-16 COMM 22-18MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6897
|
Newark | Terminal, Spade Tongue, #6, 16Awg, Red, Product Range:Pidg Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 2-34541-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9425 |
|
$0.2250 / $0.3540 | Buy Now |
DISTI #
A1063CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
55115 In Stock |
|
$0.1994 / $0.3900 | Buy Now |
DISTI #
2-34541-1
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 21.49mm 6.35mm Tin Tape - Tape and Reel (Alt: 2-34541-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 5621 |
|
$0.1900 | Buy Now |
DISTI #
91B6897
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 21.49mm 6.35mm Tin Tape - Bulk (Alt: 91B6897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 9425 Partner Stock |
|
$0.2580 / $0.3540 | Buy Now |
DISTI #
571-2345411
|
Mouser Electronics | Terminals Spade Nylon 22-16 6 RoHS: Compliant | 22543 |
|
$0.1750 / $0.3500 | Buy Now |
|
Future Electronics | PIDG Series 22-16 AWG Red Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks Container: Reel | 25000Reel |
|
$0.1700 / $0.1760 | Buy Now |
DISTI #
AMP2-34541-1
|
Heilind Electronics | PIDG SPD 22-16 COMM 22-18MIL 6 | Americas - 48750 in Stock101250 On Order |
|
$0.1877 / $0.1934 | Buy Now |
DISTI #
AMP2-34541-1.P
|
Heilind Electronics | CUT STRIP - PIDG SPD 22-16 COMM 22-18MIL 6 | Americas - 1125 in Stock7500 On Order |
|
$0.2775 / $0.3508 | Buy Now |
|
Onlinecomponents.com | PIDG SPD 22-16 COMM 22-18MIL 6 RoHS: Compliant |
27825 In Stock |
|
$0.1532 / $0.2725 | Buy Now |
|
Quest Components | FORK TERMINAL, 1.42MM2 | 4400 |
|
$0.1660 / $0.3984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34541-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34541-1
TE Connectivity
PIDG SPD 22-16 COMM 22-18MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-34541-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34541-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152883 | 18-16 PIDG R/T NO8 STUD ORANGE | TE Connectivity | 2-34541-1 vs 152883 |
1SET121082R0000 | 1.42mm2 | TE Connectivity | 2-34541-1 vs 1SET121082R0000 |
1SET121078R0000 | 1.42mm2 | TE Connectivity | 2-34541-1 vs 1SET121078R0000 |
1SET121076R0000 | 1.65mm2 | TE Connectivity | 2-34541-1 vs 1SET121076R0000 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | 2-34541-1 vs 1SET121080R0000 |
130660 | PIDG RING NYL | TE Connectivity | 2-34541-1 vs 130660 |
2-130008-1 | 1.6mm2 | TE Connectivity | 2-34541-1 vs 2-130008-1 |
1SET121074R0000 | 1.31mm2 | TE Connectivity | 2-34541-1 vs 1SET121074R0000 |
1SET121077R0000 | 1.42mm2 | TE Connectivity | 2-34541-1 vs 1SET121077R0000 |
31900 | Ring Terminal, 2mm2 | TE Connectivity | 2-34541-1 vs 31900 |