-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS PARA HR 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-318ULF | Amphenol Communications Solutions | MinitekĀ®, Board to Board, Receptacle, Through Mount, Single row, 18 Positions, 2mm (0.079inch), Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3438
|
Newark | Terminals Splice Solis Para Hr |Amp Te Connectivity 2-34318-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.2700 | Buy Now |
DISTI #
2-34318-1-ND
|
DigiKey | CONN INLINE 8 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
11320 In Stock |
|
$0.9516 / $1.5200 | Buy Now |
DISTI #
2-34318-1
|
Avnet Americas | Splice Terminal 8AWG 9.53mm 7.52mm Nickel Loose Piece - Bulk (Alt: 2-34318-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$0.8448 / $0.8907 | Buy Now |
DISTI #
571-2-34318-1
|
Mouser Electronics | Terminals SPLICE SOLIS PARA HR RoHS: Compliant | 7535 |
|
$0.9400 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.8960 | Buy Now |
|
Bisco Industries | 6243 |
|
Buy Now | ||
DISTI #
AMP2-34318-1
|
Heilind Electronics | SPLICE,SOLIS PARA HR 8 | Americas - 0 in Stock |
|
$1.1195 / $1.1362 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS PARA HR 8 RoHS: Compliant |
546 In Stock 6000 Factory Stock |
|
$0.8800 / $1.0530 | Buy Now |
DISTI #
17211733
|
Verical | Splice Terminal 8AWG Copper 9.53mm Nickel Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 400 |
|
$1.1300 / $1.3000 | Buy Now |
|
Quest Components | 61 |
|
$2.4200 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34318-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34318-1
TE Connectivity
SPLICE,SOLIS PARA HR 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |