-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAPE MOUNTED 22-16 F.E. TERMIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X4800
|
Newark | Tape Mounted 22-16 F.e. Termin |Amp Te Connectivity 2-342104-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
A135579CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2829 In Stock |
|
$0.3537 / $0.6800 | Buy Now |
DISTI #
2-342104-1
|
Avnet Americas | TAPE MOUNTED 22-16 F.E. TERMIN - Tape and Reel (Alt: 2-342104-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3565 / $0.3905 | Buy Now |
DISTI #
571-2-342104-1
|
Mouser Electronics | Terminals TAPE MOUNTED 22-16 F.E. TERMIN RoHS: Compliant | 0 |
|
$0.3990 / $0.8200 | Order Now |
DISTI #
72021701
|
RS | Tape Mounted 22-16 F.E. Termin | TE Connectivity 2-342104-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3330 | Buy Now |
DISTI #
AMP2-342104-1
|
Heilind Electronics | TAPE MOUNTED 22-16 F.E. TERMIN | Americas - 0 in Stock |
|
$0.3039 / $0.3174 | Buy Now |
|
Onlinecomponents.com | TAPE MOUNTED 22-16 F.E. TERMIN RoHS: Compliant | 0 |
|
$0.3560 / $0.4293 | Buy Now |
DISTI #
2-342104-1
|
TTI | Terminals TAPE MOUNTED 22-16 F.E. TERMIN Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3670 / $0.3890 | Buy Now |
DISTI #
AMP2-342104-1
|
Interstate Connecting Components | TAPE MOUNTED 22-16 F.E. TERMIN | 0 |
|
$0.3039 / $0.3174 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-342104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-342104-1
TE Connectivity
TAPE MOUNTED 22-16 F.E. TERMIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-342104-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-342104-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121006R0000 | 1.65mm2 | TE Connectivity | 2-342104-1 vs 1SET121006R0000 |
1SET121007R0000 | 1.65mm2 | TE Connectivity | 2-342104-1 vs 1SET121007R0000 |
1SET121008R0000 | 1.65mm2 | TE Connectivity | 2-342104-1 vs 1SET121008R0000 |
1SET122002R0000 | 2.62mm2 | TE Connectivity | 2-342104-1 vs 1SET122002R0000 |
2-342103-1 | * TAPE MTD F.E. | TE Connectivity | 2-342104-1 vs 2-342103-1 |
342118-1 | 22-16 F.E.P.G. SPADE 3BA STUD | TE Connectivity | 2-342104-1 vs 342118-1 |