-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 12-10 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5911
|
Newark | Crimp Terminal Rohs Compliant: Yes |Amp Te Connectivity 2-34173-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55 |
|
$0.1360 | Buy Now |
DISTI #
76AC3437
|
Newark | Terminals Terminal R 12-10 3/8 |Amp Te Connectivity 2-34173-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.6440 / $0.7790 | Buy Now |
DISTI #
A28236CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3409 In Stock |
|
$0.5050 / $0.9300 | Buy Now |
DISTI #
2-34173-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin T/R - Tape and Reel (Alt: 2-34173-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.5010 / $0.5656 | Buy Now |
DISTI #
07AH5911
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 07AH5911) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Ammo Pack | 55 Partner Stock |
|
$0.9330 | Buy Now |
DISTI #
571-2341731
|
Mouser Electronics | Terminals TERMINAL R 12-10 3/8 RoHS: Compliant | 3756 |
|
$0.5050 / $0.9200 | Buy Now |
DISTI #
V72:2272_11806255
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 36.09mm Tin T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2329 Container: Cut Strips | Americas - 2800 |
|
$0.5377 / $0.9192 | Buy Now |
DISTI #
V36:1790_11806255
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 36.09mm Tin T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Date Code: 2329 | Americas - 2000 |
|
$0.4873 / $0.5324 | Buy Now |
|
Future Electronics | Ring Tongue Terminal 12 - 10 AWG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.5000 / $0.5400 | Buy Now |
DISTI #
AMP2-34173-1
|
Heilind Electronics | TERMINAL,PG R 12-10 3/8 | Americas - 47903 in Stock45000 On Order |
|
$0.5252 / $0.5494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34173-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34173-1
TE Connectivity
TERMINAL,PG R 12-10 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |