-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5794
|
Newark | Terminal, Spade, Plasti-Grip, 16-14 |Amp Te Connectivity 2-34166-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.5120 | Buy Now |
DISTI #
17R7565
|
Newark | Terminal, pg Spd 16-14 8 |Amp Te Connectivity 2-34166-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 | Buy Now |
DISTI #
A135577CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4925 In Stock |
|
$0.3383 / $0.6500 | Buy Now |
DISTI #
2-34166-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 23.37mm 9.78mm Tin T/R - Tape and Reel (Alt: 2-34166-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3410 / $0.3735 | Buy Now |
DISTI #
571-2-34166-1
|
Mouser Electronics | Terminals TERMINAL PG SPD RoHS: Compliant | 4300 |
|
$0.3380 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3190 | Buy Now |
DISTI #
AMP2-34166-1
|
Heilind Electronics | TERMINAL,PG SPD 16-14 8 | Americas - 0 in Stock |
|
$0.3864 / $0.4040 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPD 16-14 8 RoHS: Compliant |
10000 Partner Stock |
|
$0.3314 / $0.3916 | Buy Now |
|
Quest Components | 3920 |
|
$0.3732 / $1.2440 | Buy Now | |
DISTI #
2-34166-1
|
TTI | Terminals TERMINAL PG SPD RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3150 / $0.3510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34166-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34166-1
TE Connectivity
TERMINAL,PG SPD 16-14 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |