-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M9482
|
Newark | Terminal, pg R 16-14 5/16 Rohs Compliant: Yes |Amp Te Connectivity 2-34163-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4175 |
|
$0.3530 / $0.4170 | Buy Now |
DISTI #
A100523CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14808 In Stock |
|
$0.2863 / $0.5700 | Buy Now |
DISTI #
2-34163-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.69mm 11.91mm Tin T/R - Tape and Reel (Alt: 2-34163-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3035 | Buy Now |
DISTI #
30M9482
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.69mm 11.91mm Tin T/R - Bulk (Alt: 30M9482) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 4175 Partner Stock |
|
$0.4220 / $0.6250 | Buy Now |
DISTI #
571-2-34163-1
|
Mouser Electronics | Terminals TERM PG R 16-14 5/16 RoHS: Compliant | 19690 |
|
$0.2790 / $0.4000 | Buy Now |
DISTI #
V72:2272_11805494
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 27.69mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1915 Container: Cut Strips | Americas - 2084 |
|
$0.0994 / $0.1977 | Buy Now |
DISTI #
72021768
|
RS | Terminal, Pg R 16-14 5/16 | TE Connectivity 2-34163-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3990 / $0.5700 | RFQ |
|
Future Electronics | Plasti-Grip 16-14 AWG Blue Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
DISTI #
AMP2-34163-1
|
Heilind Electronics | TERMINAL,PG R 16-14 5/16 | Americas - 27000 in Stock |
|
$0.3076 / $0.3170 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14 5/16 RoHS: Compliant |
2192 In Stock 12000 On Order |
|
$0.2489 / $0.3037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34163-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34163-1
TE Connectivity
TERMINAL,PG R 16-14 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-34163-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34163-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34163-2 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 2-34163-1 vs 2-34163-2 |
8-34163-5 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE's AMP | 2-34163-1 vs 8-34163-5 |
2-34163-2 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 2-34163-1 vs 2-34163-2 |
8-34163-5 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 2-34163-1 vs 8-34163-5 |