-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X2788
|
Newark | 2-34159-1 Mini-Reel Terminal, pg R 16-14 6 |Amp Te Connectivity 2-34159-1 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A0963CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13161 In Stock |
|
$0.2488 / $0.4900 | Buy Now |
DISTI #
2-34159-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.12mm 8.71mm Tin Tape Mounted - Tape and Reel (Alt: 2-34159-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.2508 / $0.2747 | Buy Now |
DISTI #
571-2-34159-1
|
Mouser Electronics | Terminals PVC-RING 16-14 RoHS: Compliant | 41244 |
|
$0.2610 / $0.6400 | Buy Now |
DISTI #
V72:2272_11806109
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 22.12mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2346 Container: Cut Strips | Americas - 13889 |
|
$0.2478 / $0.4836 | Buy Now |
DISTI #
72021773
|
RS | Terminal, Pg R 16-14 6 | TE Connectivity 2-34159-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
DISTI #
AMP2-34159-1
|
Heilind Electronics | TERMINAL,PG R 16-14 6 | Americas - 0 in Stock |
|
$0.2674 / $0.2971 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14 6 RoHS: Compliant |
45737 In Stock 30000 Factory Stock |
|
$0.2396 / $0.2585 | Buy Now |
DISTI #
51485357
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 22.12mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1943 | Americas - 45000 |
|
$0.3219 / $0.3590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34159-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34159-1
TE Connectivity
TERMINAL,PG R 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 2-34159-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-34159-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-34159-4 | 2.62mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 2-34159-1 vs 2-34159-4 |